12 Bit Digital to Analog Converter 1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5613CPW

DigiKey Part Number
296-1918-5-ND
Manufacturer
Manufacturer Product Number
TLV5613CPW
Description
IC DAC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5613CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±1.5, ±0.4
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16 855 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1406,79229 €950,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,79229 €
Unit Price with VAT:8,15075 €

Other Suppliers on DigiKey

16 855In Stock
Ships from Rochester Electronics, LLC