Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4112ID

DigiKey Part Number
296-10717-5-ND
Manufacturer
Manufacturer Product Number
TLV4112ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4112ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,78500 €27,85 €
752,36120 €177,09 €
1502,26247 €339,37 €
3002,18123 €654,37 €
5252,12630 €1 116,31 €
1 0502,06919 €2 172,65 €
2 5502,01058 €5 126,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,40400 €

Other Suppliers on DigiKey

200In Stock
Ships from Rochester Electronics, LLC