
| TLV3701ID | |
|---|---|
| DigiKey Part Number | 296-12608-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLV3701ID | 
| Description | IC COMPARATOR 1 GEN PUR 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLV3701ID Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Standard (General Purpose) | |
| Number of Elements | 1 | |
| Output Type | CMOS, Push-Pull, Rail-to-Rail | |
| Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
| Voltage - Input Offset (Max) | 5mV @ 15V | |
| Current - Input Bias (Max) | 250pA @ 15V | |
| Current - Output (Typ) | 10mA | |
| Current - Quiescent (Max) | 1µA | |
| CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
| Propagation Delay (Max) | - | |
| Hysteresis | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,87000 € | 1,87 € | 
| 10 | 1,38000 € | 13,80 € | 
| 75 | 1,14907 € | 86,18 € | 
| Unit Price without VAT: | 1,87000 € | 
|---|---|
| Unit Price with VAT: | 2,24400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France