
TLV2624ID | |
|---|---|
DigiKey Part Number | TLV2624ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2624ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2624ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,29048 € | 916,19 € |
| Unit Price without VAT: | 2,29048 € |
|---|---|
| Unit Price with VAT: | 2,74858 € |

