TLV2262QD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: 2,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,22736 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 301
Unit Price: 2,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 041
Unit Price: 2,85000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: 3,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12 220
Unit Price: 3,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,41850 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2262QD

DigiKey Part Number
296-7449-5-ND
Manufacturer
Manufacturer Product Number
TLV2262QD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2262QD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
710 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 625 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 625In Stock
Ships from Rochester Electronics, LLC