



FDMS0312AS | |
|---|---|
DigiKey Part Number | FDMS0312ASTR-ND - Tape & Reel (TR) FDMS0312ASCT-ND - Cut Tape (CT) FDMS0312ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0312AS |
Description | MOSFET N-CH 30V 18A/22A 8PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 22A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,38450 € | 38,45 € |
| 500 | 0,29676 € | 148,38 € |
| 1 000 | 0,26849 € | 268,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21735 € | 652,05 € |
| 6 000 | 0,20045 € | 1 202,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

