
SN74HCT240N | |
|---|---|
DigiKey Part Number | 296-8399-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT240N |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 20 | 0,50150 € | 10,03 € |
| 40 | 0,46675 € | 18,67 € |
| 100 | 0,43010 € | 43,01 € |
| 260 | 0,40077 € | 104,20 € |
| 500 | 0,38480 € | 192,40 € |
| 1 000 | 0,37076 € | 370,76 € |
| 2 500 | 0,35594 € | 889,85 € |
| 5 000 | 0,34702 € | 1 735,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |






