


ADCMP380-2ACBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP380-2ACBZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP380-2ACBZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP380-2ACBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP380-2ACBZ-RL7 |
Description | IC COMPARATR 1 W/VOLT REF 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP380-2ACBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 190nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 35µs | |
Hysteresis | 10.3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFBGA, WLCSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85320 € | 21,33 € |
| 100 | 0,75750 € | 75,75 € |
| 250 | 0,71188 € | 177,97 € |
| 500 | 0,69786 € | 348,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63375 € | 1 901,25 € |
| 6 000 | 0,62006 € | 3 720,36 € |
| 9 000 | 0,61321 € | 5 518,89 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |


