Image for LHV870LCX/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHV870LCX/NOPB

DigiKey Part Number
296-37358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LHV870LCX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 10UQFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 10-UQFN (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
LHV870LCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
55 MHz
-3db Bandwidth
10 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
5mA
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-UQFN (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40 500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

40 500In Stock
Ships from Rochester Electronics, LLC