12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2551CDGK

DigiKey Part Number
296-48442-ND
Manufacturer
Manufacturer Product Number
TLC2551CDGK
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2551CDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,79000 €27,79 €
1022,51500 €225,15 €
8019,94600 €1 595,68 €
16019,37319 €3 099,71 €
32018,90159 €6 048,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,79000 €
Unit Price with VAT:33,34800 €

Other Suppliers on DigiKey

26 099In Stock
Ships from Rochester Electronics, LLC