
MAX16081XR10A+T | |
|---|---|
DigiKey Part Number | MAX16081XR10A+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16081XR10A+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
EDA/CAD Models | MAX16081XR10A+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.02V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 30µs Typical | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |

