
TL062BCP | |
|---|---|
DigiKey Part Number | 296-7176-5-ND |
Manufacturer | |
Manufacturer Product Number | TL062BCP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL062BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,77380 € | 38,69 € |
| 100 | 0,73170 € | 73,17 € |
| 250 | 0,68736 € | 171,84 € |
| 500 | 0,66062 € | 330,31 € |
| 1 000 | 0,63862 € | 638,62 € |
| 2 500 | 0,61539 € | 1 538,47 € |
| 5 000 | 0,60139 € | 3 006,95 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

