
TLV320AIC3110IRHBT | |
|---|---|
DigiKey Part Number | 296-TLV320AIC3110IRHBTTR-ND - Tape & Reel (TR) 296-TLV320AIC3110IRHBTCT-ND - Cut Tape (CT) 296-TLV320AIC3110IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3110IRHBT |
Description | IC CODEC STER AUDIO 24BIT 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3110IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07700 € | 40,77 € |
| 25 | 3,76840 € | 94,21 € |
| 100 | 3,42890 € | 342,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26704 € | 816,76 € |
| 500 | 3,16950 € | 1 584,75 € |
| 750 | 3,12067 € | 2 340,50 € |
| 1 250 | 3,06654 € | 3 833,17 € |
| 1 750 | 3,03490 € | 5 311,07 € |
| 2 500 | 3,00447 € | 7 511,18 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,37200 € |

