
THS6182D | |
|---|---|
DigiKey Part Number | 296-14977-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6182D |
Description | IC TRANSCEIVER 1/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6182D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,88500 € | 78,85 € |
| 40 | 7,11300 € | 284,52 € |
| 120 | 6,68208 € | 801,85 € |
| 280 | 6,42946 € | 1 800,25 € |
| 520 | 6,27948 € | 3 265,33 € |
| 1 000 | 6,14695 € | 6 146,95 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 12,07200 € |


