SN65LVDS151DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS10064CDA

DigiKey Part Number
296-2172-5-ND
Manufacturer
Manufacturer Product Number
THS10064CDA
Description
IC ADC 10BIT PIPELINED 32TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS10064CDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
6M
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 914 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9222,03250 €2 026,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,03250 €
Unit Price with VAT:26,43900 €

Other Suppliers on DigiKey

15 914In Stock
Ships from Rochester Electronics, LLC