
TAS1020APFBG4 | |
|---|---|
DigiKey Part Number | TAS1020APFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TAS1020APFBG4 |
Description | IC STEREO USB AUD INTRFCE 48TQFP |
Customer Reference | |
Detailed Description | USB Controller USB 1.1 I2C Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS1020APFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 1.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,05964 € | 1 264,91 € |
| Unit Price without VAT: | 5,05964 € |
|---|---|
| Unit Price with VAT: | 6,07157 € |


