
SPC5746BK1AMMH2 | |
|---|---|
DigiKey Part Number | 2156-SPC5746BK1AMMH2-954-ND |
Manufacturer | |
Manufacturer Product Number | SPC5746BK1AMMH2 |
Description | SINGLE CORE, 3M FLASH |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, I2S, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.5V | |
Data Converters | A/D 36x10b, 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MAPBGA (11x11) | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,86063 € | 253,77 € |
| Unit Price without VAT: | 15,86063 € |
|---|---|
| Unit Price with VAT: | 19,03276 € |

