

AD5629RBCPZ-1-RL7 | |
|---|---|
DigiKey Part Number | AD5629RBCPZ-1-RL7TR-ND - Tape & Reel (TR) AD5629RBCPZ-1-RL7CT-ND - Cut Tape (CT) AD5629RBCPZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5629RBCPZ-1-RL7 |
Description | IC DAC 12BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5629RBCPZ-1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 14,48400 € | 144,84 € |
| 25 | 12,99880 € | 324,97 € |
| 100 | 12,13790 € | 1 213,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,13787 € | 18 206,81 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,21600 € |


