
LM335Z/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM335Z/LFT7TR-ND - Tape & Reel (TR) 296-LM335Z/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM335Z/LFT7 |
Description | SENSOR ANALOG -40C-100C TO92 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | LM335Z/LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±6°C (±9°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,62360 € | 15,59 € |
| 50 | 0,59420 € | 29,71 € |
| 100 | 0,56760 € | 56,76 € |
| 500 | 0,51412 € | 257,06 € |
| 1 000 | 0,49426 € | 494,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47605 € | 952,10 € |
| 4 000 | 0,45936 € | 1 837,44 € |
| 6 000 | 0,45025 € | 2 701,50 € |
| 10 000 | 0,43940 € | 4 394,00 € |
| 14 000 | 0,43263 € | 6 056,82 € |
| 20 000 | 0,42575 € | 8 515,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |











