Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP262GSZ

DigiKey Part Number
OP262GSZ-ND
Manufacturer
Manufacturer Product Number
OP262GSZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP262GSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
45 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,37400 €43,74 €
983,69061 €361,68 €
1963,55587 €696,95 €
2943,48837 €1 025,58 €
5883,38935 €1 992,94 €
1 0783,31725 €3 576,00 €
2 5483,23389 €8 239,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,82800 €