
SN74LVTH18646APMG4 | |
|---|---|
DigiKey Part Number | 2156-SN74LVTH18646APMG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH18646APMG4 |
Description | IC ABT SCN TST DEV 18BIT 64LQFP |
Customer Reference | |
Detailed Description | ABT Scan Test Device With Transceivers and Registers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ABT Scan Test Device With Transceivers and Registers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Bulk: | 683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,64105 € | 259,18 € |
| Unit Price without VAT: | 13,64105 € |
|---|---|
| Unit Price with VAT: | 16,36926 € |

