
SN74LVCH16652ADL | |
|---|---|
DigiKey Part Number | 296-8603-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16652ADL |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16652ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 20 | 2,19600 € | 43,92 € |
| 40 | 2,07300 € | 82,92 € |
| 100 | 1,94300 € | 194,30 € |
| 260 | 1,83877 € | 478,08 € |
| 500 | 1,78194 € | 890,97 € |
| 1 000 | 1,73207 € | 1 732,07 € |
| 2 500 | 1,67943 € | 4 198,57 € |
| 5 000 | 1,64772 € | 8 238,60 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,73200 € |

