
SN74LS47N | |
|---|---|
DigiKey Part Number | 296-3712-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS47N |
Description | IC DRVR 7 SEGMENT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS47N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07320 € | 26,83 € |
| 100 | 0,95690 € | 95,69 € |
| 250 | 0,90136 € | 225,34 € |
| 500 | 0,86790 € | 433,95 € |
| 1 000 | 0,84034 € | 840,34 € |
| 2 500 | 0,81125 € | 2 028,12 € |
| 5 000 | 0,79372 € | 3 968,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |









