
LM2647LQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2647LQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2647LQ/NOPB |
Description | LM2647 DUAL SYNCHRONOUS BUCK REG |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 28V | |
Frequency - Switching | 200kHz ~ 500kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -5°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-FQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Bulk: | 817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,12398 € | 259,29 € |
| Unit Price without VAT: | 3,12398 € |
|---|---|
| Unit Price with VAT: | 3,74878 € |

