
SN74LS175DR2 | |
---|---|
DigiKey Part Number | 2156-SN74LS175DR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS175DR2 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 400µA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 18 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 397 | 0,18014 € | 251,66 € |
Unit Price without VAT: | 0,18014 € |
---|---|
Unit Price with VAT: | 0,21617 € |