

TLV70033DCKR | |
---|---|
DigiKey Part Number | 296-32413-2-ND - Tape & Reel (TR) 296-32413-1-ND - Cut Tape (CT) 296-32413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033DCKR |
Description | IC REG LINEAR 3.3V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13400 € | 1,34 € |
25 | 0,11800 € | 2,95 € |
100 | 0,10100 € | 10,10 € |
250 | 0,09280 € | 23,20 € |
500 | 0,08788 € | 43,94 € |
1 000 | 0,08381 € | 83,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07878 € | 236,34 € |
6 000 | 0,07632 € | 457,92 € |
9 000 | 0,07509 € | 675,81 € |
15 000 | 0,07372 € | 1 105,80 € |
21 000 | 0,07292 € | 1 531,32 € |
30 000 | 0,07216 € | 2 164,80 € |
75 000 | 0,07050 € | 5 287,50 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |