
TPS60242DGKT | |
|---|---|
DigiKey Part Number | 296-TPS60242DGKTTR-ND - Tape & Reel (TR) 296-TPS60242DGKTCT-ND - Cut Tape (CT) 296-TPS60242DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60242DGKT |
Description | IC REG CHG PUMP 2.7V 25MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60242DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,20120 € | 30,03 € |
| 100 | 1,07270 € | 107,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01152 € | 252,88 € |
| 500 | 0,97462 € | 487,31 € |
| 750 | 0,95616 € | 717,12 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

