Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5502PGF300

DigiKey Part Number
296-17382-ND
Manufacturer
Manufacturer Product Number
TMS320VC5502PGF300
Description
IC FXD-PNT DSP 600 MIPS 176-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5502PGF300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, I2C, McBSP, UART
Clock Rate
300MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
80kB
Voltage - I/O
3.30V
Voltage - Core
1.26V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,40000 €16,40 €
1013,07100 €130,71 €
4011,88775 €475,51 €
12011,22750 €1 347,30 €
28010,84079 €3 035,42 €
52010,61112 €5 517,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,40000 €
Unit Price with VAT:19,68000 €