
SN74F283D | |
|---|---|
DigiKey Part Number | 296-SN74F283D-ND |
Manufacturer | |
Manufacturer Product Number | SN74F283D |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F283D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62100 € | 6,21 € |
| 40 | 0,53500 € | 21,40 € |
| 120 | 0,48692 € | 58,43 € |
| 280 | 0,45871 € | 128,44 € |
| 520 | 0,44194 € | 229,81 € |
| 1 000 | 0,42716 € | 427,16 € |
| 2 520 | 0,41038 € | 1 034,16 € |
| 5 000 | 0,40047 € | 2 002,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

