
SN74F280BD | |
|---|---|
DigiKey Part Number | 296-SN74F280BD-ND |
Manufacturer | |
Manufacturer Product Number | SN74F280BD |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F280BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,62160 € | 62,16 € |
| 250 | 0,58300 € | 145,75 € |
| 500 | 0,55972 € | 279,86 € |
| 1 000 | 0,54055 € | 540,55 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

