
SN74F175N | |
---|---|
DigiKey Part Number | 296-3562-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F175N |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F175N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 34 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,53300 € | 5,33 € |
25 | 0,48000 € | 12,00 € |
100 | 0,42180 € | 42,18 € |
250 | 0,39396 € | 98,49 € |
500 | 0,37722 € | 188,61 € |
1 000 | 0,36342 € | 363,42 € |
2 500 | 0,34886 € | 872,15 € |
5 000 | 0,34009 € | 1 700,45 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,90000 € |