CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS3384PW

DigiKey Part Number
296-33887-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTS3384PW
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS3384PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60600 €6,06 €
600,50233 €30,14 €
1200,47442 €56,93 €
3000,44490 €133,47 €
5400,42957 €231,97 €
1 0200,41561 €423,92 €
2 5200,39960 €1 006,99 €
5 0400,38981 €1 964,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €

Other Suppliers on DigiKey

24 580In Stock
Ships from Rochester Electronics, LLC