
74AUP2G02DC,125 | |
|---|---|
DigiKey Part Number | 1727-6865-2-ND - Tape & Reel (TR) 1727-6865-1-ND - Cut Tape (CT) 1727-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15780 € | 39,45 € |
| 500 | 0,15006 € | 75,03 € |
| 1 000 | 0,14369 € | 143,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13582 € | 407,46 € |
| 6 000 | 0,13196 € | 791,76 € |
| 9 000 | 0,13003 € | 1 170,27 € |
| 15 000 | 0,12790 € | 1 918,50 € |
| 21 000 | 0,12665 € | 2 659,65 € |
| 30 000 | 0,12544 € | 3 763,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

