4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS391D

DigiKey Part Number
296-6929-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS391D
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS391D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,50100 €25,01 €
402,21250 €88,50 €
1202,05158 €246,19 €
2801,95729 €548,04 €
5201,90121 €988,63 €
1 0001,85170 €1 851,70 €
2 5201,79556 €4 524,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,97200 €

Other Suppliers on DigiKey

340In Stock
Ships from Rochester Electronics, LLC