
PCF8574PWR | |
|---|---|
DigiKey Part Number | 296-13110-2-ND - Tape & Reel (TR) 296-13110-1-ND - Cut Tape (CT) 296-13110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574PWR |
Description | IC XPNDR 100KHZ I2C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,01560 € | 25,39 € |
| 100 | 0,90430 € | 90,43 € |
| 250 | 0,85132 € | 212,83 € |
| 500 | 0,81940 € | 409,70 € |
| 1 000 | 0,79311 € | 793,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79462 € | 1 589,24 € |
| 4 000 | 0,77627 € | 3 105,08 € |
| 6 000 | 0,76708 € | 4 602,48 € |
| 10 000 | 0,75690 € | 7 569,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |











