
SN74CB3T3245DW | |
|---|---|
DigiKey Part Number | 296-41625-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245DW |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46700 € | 14,67 € |
| 25 | 1,33880 € | 33,47 € |
| 100 | 1,19830 € | 119,83 € |
| 250 | 1,13128 € | 282,82 € |
| 500 | 1,09090 € | 545,45 € |
| 1 000 | 1,05765 € | 1 057,65 € |
| 2 500 | 1,02255 € | 2 556,38 € |
| 5 000 | 1,00140 € | 5 007,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

