
SN74BCT760NS | |
|---|---|
DigiKey Part Number | 2156-SN74BCT760NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT760NS |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Bulk: | 23873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,38822 € | 255,54 € |
| Unit Price without VAT: | 2,38822 € |
|---|---|
| Unit Price with VAT: | 2,86586 € |

