NAND Gate IC 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS133N

DigiKey Part Number
296-5017-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS133N
Description
IC GATE NAND 1CH 13-INP 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS133N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
13
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,26000 €5,26 €
104,04100 €40,41 €
253,73520 €93,38 €
1003,39880 €339,88 €
2503,23844 €809,61 €
5003,14184 €1 570,92 €
1 0003,06233 €3 062,33 €
2 5002,97836 €7 445,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,31200 €

Other Suppliers on DigiKey

43 137In Stock
Ships from Rochester Electronics, LLC