


TPS71550QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-18037-2-ND - Tape & Reel (TR) 296-18037-1-ND - Cut Tape (CT) 296-18037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71550QDCKRQ1 |
Description | IC REG LINEAR 5V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71550QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37430 € | 37,43 € |
| 250 | 0,34912 € | 87,28 € |
| 500 | 0,33396 € | 166,98 € |
| 1 000 | 0,32150 € | 321,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30610 € | 918,30 € |
| 6 000 | 0,29856 € | 1 791,36 € |
| 9 000 | 0,29478 € | 2 653,02 € |
| 15 000 | 0,29060 € | 4 359,00 € |
| 21 000 | 0,28816 € | 6 051,36 € |
| 30 000 | 0,28581 € | 8 574,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |












