Similar

TDA7200XUMA1 | |
|---|---|
DigiKey Part Number | TDA7200XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7200XUMA1 |
Description | RF RX ASK/FSK 400-440MHZ 28TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 400MHz ~ 440MHz -110dBm 100kbps PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7200XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 440MHz | |
Sensitivity | -110dBm | |
Data Rate (Max) | 100kbps | |
Modulation or Protocol | ASK, FSK | |
Applications | Remote Sensors and Triggers | |
Current - Receiving | 5.7mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |


