


SN74AC373DWR | |
|---|---|
DigiKey Part Number | 296-4321-2-ND - Tape & Reel (TR) 296-4321-1-ND - Cut Tape (CT) 296-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 7.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38960 € | 38,96 € |
| 250 | 0,36356 € | 90,89 € |
| 500 | 0,34790 € | 173,95 € |
| 1 000 | 0,34497 € | 344,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32440 € | 648,80 € |
| 4 000 | 0,31566 € | 1 262,64 € |
| 6 000 | 0,31129 € | 1 867,74 € |
| 10 000 | 0,30644 € | 3 064,40 € |
| 14 000 | 0,30361 € | 4 250,54 € |
| 20 000 | 0,30089 € | 6 017,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |




