
SN74ALS869DW | |
|---|---|
DigiKey Part Number | 296-5090-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS869DW |
Description | IC BINARY COUNTER 8-BIT 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS869DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 10,14600 € | 101,46 € |
| 25 | 9,47440 € | 236,86 € |
| 100 | 8,73630 € | 873,63 € |
| 250 | 8,38436 € | 2 096,09 € |
| 500 | 8,17230 € | 4 086,15 € |
| 1 000 | 7,99777 € | 7 997,77 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,39600 € |

