Parametric Equivalent

OPA659IDRBR | |
|---|---|
DigiKey Part Number | OPA659IDRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA659IDRBR |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA659IDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2550V/µs | |
Gain Bandwidth Product | 350 MHz | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47259 € | 13 417,77 € |
| Unit Price without VAT: | 4,47259 € |
|---|---|
| Unit Price with VAT: | 5,36711 € |


