Decoder/Demultiplexer 1 x 2:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS139N

DigiKey Part Number
296-1486-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS139N
Description
IC DECODER/DEMUX 1 X 2:4 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS139N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92700 €9,27 €
250,84120 €21,03 €
1000,74670 €74,67 €
2500,70176 €175,44 €
5000,67464 €337,32 €
1 0000,65230 €652,30 €
2 5000,62872 €1 571,80 €
5 0000,61452 €3 072,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €

Other Suppliers on DigiKey

13 808In Stock
Ships from Rochester Electronics, LLC