
SN74AHCT86D | |
|---|---|
DigiKey Part Number | 296-49875-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86D |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT86DR | Texas Instruments | 8 491 | 296-4776-1-ND | 0,36000 € | Parametric Equivalent |
| 74AHCT86D,118 | Nexperia USA Inc. | 270 | 1727-6554-1-ND | 0,21000 € | Upgrade |
| 74AHCT86D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT86D-Q100JTR-ND | 0,11335 € | Similar |
| 74AHCT86S14-13 | Diodes Incorporated | 0 | 74AHCT86S14-13-ND | 0,07706 € | Similar |
| MC74VHCT86ADR2G | onsemi | 1 791 | MC74VHCT86ADR2GOSCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,50900 € | 25,45 € |
| 100 | 0,47960 € | 47,96 € |
| 250 | 0,44860 € | 112,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

