
SN74AHCT573N | |
|---|---|
DigiKey Part Number | 296-4759-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 20 | 0,53900 € | 10,78 € |
| 40 | 0,50200 € | 20,08 € |
| 100 | 0,46320 € | 46,32 € |
| 260 | 0,43196 € | 112,31 € |
| 500 | 0,41498 € | 207,49 € |
| 1 000 | 0,40008 € | 400,08 € |
| 2 500 | 0,38434 € | 960,85 € |
| 5 000 | 0,37485 € | 1 874,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


