
| SN74AHCT14PW | |
|---|---|
| DigiKey Part Number | 296-26416-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74AHCT14PW | 
| Description | IC INVERTER 6CH 1-INP 14TSSOP | 
| Customer Reference | |
| Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AHCT14PW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Logic Type | ||
| Number of Circuits | 6 | |
| Number of Inputs | 1 | |
| Features | Schmitt Trigger | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Max) | 2 µA | |
| Current - Output High, Low | 8mA, 8mA | |
| Input Logic Level - Low | 0.5V ~ 0.6V | |
| Input Logic Level - High | 1.9V ~ 2.1V | |
| Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-TSSOP | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,85000 € | 0,85 € | 
| 10 | 0,60900 € | 6,09 € | 
| 90 | 0,48789 € | 43,91 € | 
| 180 | 0,46278 € | 83,30 € | 
| 270 | 0,45026 € | 121,57 € | 
| 540 | 0,43183 € | 233,19 € | 
| 1 080 | 0,41667 € | 450,00 € | 
| Unit Price without VAT: | 0,85000 € | 
|---|---|
| Unit Price with VAT: | 1,02000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France