
| SN74AC244N | |
|---|---|
| DigiKey Part Number | 296-4311-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74AC244N | 
| Description | IC BUFFER NON-INVERT 6V 20-PDIP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AC244N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage - Supply | 2V ~ 6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 20-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 20-PDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,19000 € | 1,19 € | 
| 20 | 0,80350 € | 16,07 € | 
| 40 | 0,75150 € | 30,06 € | 
| 100 | 0,69660 € | 69,66 € | 
| 260 | 0,65246 € | 169,64 € | 
| 500 | 0,62846 € | 314,23 € | 
| 1 000 | 0,60736 € | 607,36 € | 
| 2 500 | 0,58510 € | 1 462,75 € | 
| 5 000 | 0,57169 € | 2 858,45 € | 
| Unit Price without VAT: | 1,19000 € | 
|---|---|
| Unit Price with VAT: | 1,42800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France