
SN74AC240N | |
|---|---|
DigiKey Part Number | 296-4305-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC240N |
Description | IC BUFFER INVERTING 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 20 | 0,72350 € | 14,47 € |
| 40 | 0,67600 € | 27,04 € |
| 100 | 0,62600 € | 62,60 € |
| 260 | 0,58581 € | 152,31 € |
| 500 | 0,56388 € | 281,94 € |
| 1 000 | 0,54462 € | 544,62 € |
| 2 500 | 0,52431 € | 1 310,78 € |
| 5 000 | 0,51207 € | 2 560,35 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |





