
SN74ABT841APW | |
|---|---|
DigiKey Part Number | SN74ABT841APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT841APW |
Description | IC D-TYPE TRANSP 10:10 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT841APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41900 € | 14,19 € |
| 60 | 1,20217 € | 72,13 € |
| 120 | 1,14342 € | 137,21 € |
| 300 | 1,08140 € | 324,42 € |
| 540 | 1,04926 € | 566,60 € |
| 1 020 | 1,01998 € | 1 040,38 € |
| 2 520 | 0,98639 € | 2 485,70 € |
| 5 040 | 0,96584 € | 4 867,83 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

